
This 72-contact socket strip features a right-angle body with a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a termination method of solder. The socket strip operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 655VDC or 465VAC. It is suitable for use in applications requiring high current ratings, with a maximum rating of 6.3A per contact.
Samtec SSQ-124-22-G-T-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 3 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 61.47 |
| Product Depth (mm) | 15.43 |
| Product Height (mm) | 7.49 |
| Tail Length (mm) | 2.54 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 72 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-124-22-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.