
This 50-contact, 2-row through hole female header features a 2.54mm pitch and is made from lead-free materials with a gold plating. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies. The contacts are made from bronze and are suitable for use in high-reliability applications. The header is available in a shrouded or unshrouded configuration.
Samtec SSQ-125-04-F-Q technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-125-04-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.