
The SSQ-125-24-F-S socket strip from Samtec features a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a product length of 64.01mm, product depth of 2.41mm, and product height of 8.51mm. The socket strip has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 6.3A per contact. It can withstand a maximum voltage rating of 655VDC or 465VAC.
Samtec SSQ-125-24-F-S technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 64.01 |
| Product Depth (mm) | 2.41 |
| Product Height (mm) | 8.51 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSQ-125-24-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.