
This female connector features 87 positions in a 3-row arrangement, with a through hole mount. It is rated for 550V AC and meets the UL94 V-0 flammability standard. The connector has a gold-plated contact finish and a black polymer insulation material. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samtec SSQ-129-02-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 87 |
| Number of Positions | 87 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-129-02-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.