
This 30-position female shrouded header features a 2.54mm pitch and is rated for 550V AC. It is designed for through hole mount and operates within a temperature range of -55°C to 125°C. The header is made from bronze with a gold plating and features a square contact shape. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Samtec SSQ-130-03-G-S-001 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-130-03-G-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.