
This 64-contact female through-hole connector features a lead-free construction with gold-plated contacts and a bronze base material. It is designed for use in applications where reliability and durability are critical. The connector's 2.54mm pitch and through-hole mount make it suitable for a wide range of PCB designs. Operating temperatures are not specified, but the RoHS compliance indicates that it is suitable for use in environmentally friendly applications.
Sign in to ask questions about the Samtec SSQ-132-01-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-132-01-F-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-01-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.