This Samtec SSQ-132-01-SM-D header features 64 gold-plated contacts in a 2-row through hole configuration with a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and has a solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec SSQ-132-01-SM-D technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-01-SM-D to view detailed technical specifications.
No datasheet is available for this part.