This 96-contact rectangular connector features a 3-row configuration with a 2.54mm pitch. It is designed for through hole mounting and is plated with gold for reliable contact performance. The connector is available in bulk packaging and is compliant with RoHS regulations. It is not radiation hardened.
Samtec SSQ-132-21-SM-T technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-132-21-SM-T to view detailed technical specifications.
No datasheet is available for this part.