Socket strip connector featuring 33 positions and 33 contacts with a 2.54mm pitch. This female header offers a top-entry, through-hole mounting style with solder termination. Constructed with bronze contacts plated in tin and a square contact shape, it ensures reliable mating with a tin finish. The black polymer insulation material provides a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. This RoHS compliant component operates within a voltage rating of 550V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-133-02-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-133-02-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.