
66-position, 2-row socket strip with 2.54mm pitch, designed for top entry, through-hole mounting with solder termination. Features gold-plated bronze contacts with a square shape and forked contact type, ensuring reliable mating. Constructed with a black polymer insulator, this component offers a wide operating temperature range from -55°C to 125°C and a voltage rating of 550V AC / 655V DC. Its dimensions are 84.3mm length, 4.95mm width, and 8.51mm height, with a UL94 V-0 flammability rating. This lead-free and RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-133-03-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-133-03-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 84.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 655V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-133-03-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.