70-position female socket strip with a 2.54mm pitch, featuring gold-plated bronze square fork contacts for reliable mating. This through-hole mount connector offers a 550V AC voltage rating and operates across a wide temperature range of -55°C to 125°C. Constructed with black UL94 V-0 rated polymer insulation, it ensures safety and durability. The connector is lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Samtec SSQ-135-01-F-Q-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-135-01-F-Q-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 105 |
| Number of Positions Loaded | 70 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-135-01-F-Q-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.