
The SSQ Series 3-row 114-position through hole female connector features a contact finish of gold and a contact material of bronze with a gold plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector operates between -55°C and 125°C and is available in bulk packaging with a pitch of 2.54mm. It is not radiation hardened and has a voltage rating of 550V AC.
Samtec SSQ-138-02-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-138-02-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.