
The Samtec SSQ-140-01-G-D-001 is a through-hole connector with 80 female contacts, 2 rows, and a 2.54mm pitch. It features gold contact plating and is RoHS compliant. The connector is packaged in bulk and can be solder terminated. It is not radiation hardened.
Sign in to ask questions about the Samtec SSQ-140-01-G-D-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-140-01-G-D-001 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-140-01-G-D-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.