
This 80-contact female shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a gold plating and are lead-free compliant. The header is packaged in bulk and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Samtec SSQ-140-22-F-Q-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.