
This 88-position female socket header is a through-hole mounted component with a black housing and lead-free construction. It features a 2-row configuration with a pitch of 0.1 inch and a row spacing of 0.1 inch. The header is made of bronze with a tin plating and is suitable for use in applications where a high level of reliability is required.
Samtec SSQ-144-02-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 112mm |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSQ |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-144-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.