
This 92-contact female through-hole header features a 2.54mm pitch and is constructed with lead-free materials. It is RoHS compliant and suitable for use in a variety of applications. The header is made from bronze with a gold plating and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Samtec SSQ-146-02-F-D-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.