92-position, 2-row female receptacle connector with 2.54mm pitch, designed for through-hole mounting. Features tin-plated bronze fork contacts with a square shape, ensuring reliable mating. Constructed with a black polymer insulation material, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C and boasts a 550V AC voltage rating. This lead-free and RoHS compliant component offers a 117mm length and 4.95mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-146-02-T-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSQ-146-02-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 117mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 92 |
| Number of Positions | 92 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-146-02-T-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.