Socket strip connector featuring 47 positions and a 2.54mm pitch. This female, single-row header offers a top-entry, through-hole termination with a solder connection. Constructed with bronze contacts plated in gold for optimal mating, it boasts a square contact shape and forked contact type. The black polymer insulation material is rated UL94 V-0 for flammability and operates within a temperature range of -55°C to 125°C, with a voltage rating of 550V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-147-01-S-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-01-S-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.