Socket strip connector featuring 47 positions and 1 row with a 2.54mm pitch. This female header offers a top-entry, through-hole mounting style with solder termination. Contacts are made of bronze with gold plating for mating, and have a square, forked shape. The black polymer insulation material boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 125°C, with a voltage rating of 550V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-147-02-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-02-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.