94-position, 2-row right-angle PCB receptacle with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts and a black polymer insulation material. Rated for 550V AC, operating from -55°C to 105°C, with a UL94 V-0 flammability rating. Through-hole mount with solder termination, lead-free and RoHS compliant.
Samtec SSQ-147-02-T-D-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.95mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-02-T-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.