47-position, single-row right-angle receptacle connector featuring gold-plated bronze contacts with a square shape and forked contact type. This female connector offers a 2.54mm pitch, 120mm length, and 8.51mm width with a 2.41mm height. Designed for through-hole mounting and solder termination, it operates within a -55°C to 125°C temperature range and has a 550V AC voltage rating. The black polymer insulation material is UL94 V-0 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-147-03-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-03-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.