Through-hole mount receptacle connector featuring 47 positions and 1 row, with a 2.54mm pitch. Contacts are square, forked, and made of bronze with tin plating for mating. The female connector has a tin contact finish and a voltage rating of 550V AC. Insulation material is black polymer, and the housing is also black, with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 105°C.
Samtec SSQ-147-03-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-147-03-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.