
50-position, single-row female receptacle connector with a 2.54mm pitch. Features gold-plated bronze square fork contacts for mating and a durable polymer insulation material. Rated for 550V AC, operating from -55°C to 125°C, and meets UL94 V-0 flammability standards. Designed for through-hole mounting with solder termination, offering a lead-free and RoHS-compliant solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSQ-150-03-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 128mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SSQ |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSQ-150-03-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
