
2-position, single-row socket strip with 2.54mm pitch. Features straight, top-entry, thru-hole termination with a solder connection. Bronze contacts with gold plating ensure reliable mating, supporting a max current rating of 6.9A and a max voltage rating of 550V AC. The black polymer housing offers a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C.
Samtec SSW-102-01-F-S technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 5.59mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-01-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.