
Socket strip connector with 6 positions and 4 loaded contacts, featuring a 2.54mm pitch. This female connector utilizes forked, square bronze contacts with gold plating for mating. Designed for top entry, through-hole mounting with solder termination, it offers 100 mating cycles and a maximum operating temperature of 125°C. The black polymer insulation meets UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec SSW-102-04-G-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-102-04-G-Q technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-102-04-G-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.