
6-position, 2-row socket strip connector with 2.54mm pitch. Features straight, top-entry, thru-hole termination for solder mounting. Contacts are gold-plated bronze with a square, forked shape, rated for 6.9A max current and 550V AC max voltage. Black polymer housing with UL94 V-0 flammability rating, operating from -55°C to 125°C, and offering 100 mating cycles.
Sign in to ask questions about the Samtec SSW-103-01-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-103-01-F-D-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 4.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 8.13mm |
| Mating Cycles | 100 |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-01-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
