6-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features tin-plated bronze fork contacts with a square shape and a mating contact finish of tin. This vertical, top-entry receptacle mounts via through-hole soldering and is constructed with black polymer insulation rated UL94 V-0. Operates within a temperature range of -55°C to 105°C with a 4.95mm width and 100 mating cycles. RoHS compliant and lead-free.
Samtec SSW-103-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.