
3-position, single-row shrouded socket header with a 2.54mm pitch. Features bronze contacts with tin plating, a straight, top-entry orientation, and through-hole termination. Rated for 6.9A max current, 550V AC max voltage, and 655V DC. Operates within a temperature range of -55°C to 105°C. Housing is black, lead-free, and RoHS compliant.
Samtec SSW-103-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 2.41mm |
| Gender | Receptacle |
| Height | 8.51mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.64mm |
| Length | 8.13mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
