
This Samtec SSW-103-02-G-S-RA-LL connector features a black polymer insulation, gold-plated contacts, and a bronze base. It is rated for 125°C maximum operating temperature and -55°C minimum operating temperature. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It can withstand 100 mating cycles and is packaged in bulk.
Sign in to ask questions about the Samtec SSW-103-02-G-S-RA-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-103-02-G-S-RA-LL technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-02-G-S-RA-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.