
3-position, single-row socket strip connector with a 2.54mm pitch. Features tin-plated bronze fork-shaped contacts and a black polymer insulator. Designed for through-hole mounting with side entry, right-angle solder termination. Rated for 465V AC and 655V DC, with an operating temperature range of -55°C to 105°C. UL94 V-0 flammability rating.
Samtec SSW-103-02-T-S-RA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 2.54mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating (AC) | 465V |
| DC Rated Voltage | 655V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-02-T-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
