
This 6-contact female through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and has a number of contacts and rows as specified. It is designed for solder termination.
Sign in to ask questions about the Samtec SSW-103-22-SM-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-103-22-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-103-22-SM-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.