
Female board-to-board connector featuring a 2.54mm pitch and 4 positions, with 3 loaded. This through-hole mount header utilizes square, forked bronze contacts with gold plating for reliable mating. The black polymer insulation offers a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C, supporting up to 100 mating cycles.
Samtec SSW-104-01-F-S-001 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-01-F-S-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.