
This 4-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is not radiation hardened, but is compliant with RoHS regulations. It is suitable for use in a variety of through-hole applications.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-01-FM-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.