4-position, single-row socket strip with 2.54mm pitch. Features straight, top-entry orientation and through-hole mounting for solder termination. Bronze contacts with gold plating ensure reliable connections, supporting a current rating of 6.9A and a maximum voltage rating of 550V. Operating temperature range is -55°C to 125°C, with a mating cycle rating of 100. Black housing construction.
Samtec SSW-104-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 6.9A |
| Depth | 2.41mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.67mm |
| Mating Cycles | 100 |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Voltage Rating | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.