
8-position, 2-row socket strip connector with 2.54mm pitch. Features female socket contacts made of bronze with matte tin plating, rated for 7.6A max current and 550V AC max voltage. Vertical, top-entry, through-hole mounting with solder termination. Black housing, operating temperature range of -55°C to 105°C, and 100 mating cycles. RoHS compliant.
Samtec SSW-104-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Type | Female Socket |
| Depth | 4.95mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Mating Cycles | 100 |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SSW |
| Termination | Solder |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.