
Socket strip connector with 4 positions and 1 row, featuring a 2.54mm pitch. This female, straight-orientation component utilizes forked, square bronze contacts with tin plating for mating. The black polymer insulation material has a UL94 V-0 flammability rating. Maximum current rating is 6.9A, with a voltage rating of 550V AC. Operating temperature range is -55°C to 105°C.
Samtec SSW-104-01-TM-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.67mm |
| Max Current Rating | 6.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-01-TM-S to view detailed technical specifications.
No datasheet is available for this part.