This 4-contact female through-hole header features gold plating and a 2.54mm pitch. It is designed for board-to-board connections and is available in bulk packaging. The header is RoHS compliant and suitable for use in applications where solder termination is required. It is not radiation hardened and is intended for use in standard operating environments.
Samtec SSW-104-02-FM-S-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-FM-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.