
8-position, 2-row socket strip with 2.54mm pitch. Features square, forked bronze contacts with gold plating for mating. Side entry, right-angle, through-hole mounting with solder termination. Rated for 100 mating cycles, operating temperature range of -55°C to 125°C, and UL94 V-0 flammability. Black polymer insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-104-02-G-D-RA-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 7 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-G-D-RA-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.