
Socket strip connector featuring 4 positions and 1 row with a 2.54mm pitch. This female header utilizes forked, square bronze contacts with tin plating for mating. Designed for through-hole mounting with a solder termination, it offers a 100 mating cycle rating and operates within a -55°C to 105°C temperature range. The black polymer insulation meets UL94 V-0 flammability standards.
Samtec SSW-104-02-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 8.51mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-02-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
