
This 8-contact, 2.54mm pitch, through-hole female connector features gold contact plating and is RoHS compliant. It is available in bulk packaging and is suitable for solder termination. The connector has 2 rows of contacts and is manufactured by Samtec.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-03-FM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.