This 12-contact, 3-row through-hole female connector features a 2.54mm pitch and gold plating for reliable contact. It is available in bulk packaging and meets RoHS compliance standards. The connector is designed for solder termination and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-03-FM-T technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.