
This 4-position female through-hole connector features a gold-plated bronze contact with a square shape and forked type. It has a black polymer insulation and is available in bulk packaging. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It has a 2.54mm pitch and a gold mating finish.
Samtec SSW-104-04-FM-P-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-04-FM-P-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.