
This is a 4-pin female through hole connector with gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is not radiation hardened and has a gold contact plating. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-104-06-FM-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-104-06-FM-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-06-FM-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.