This 8-position 2-row through-hole female header features gold contact plating and a pitch of 2.54mm. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a solder termination is required and is not intended for use in radiation-hardened environments.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-21-FM-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.