
This 12-contact, 3-row female through-hole connector features a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The connector is designed for use in general applications and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-21-FM-T technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.