
This 8-contact 2x4 female through hole connector features gold contact plating and is RoHS compliant. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
Samtec SSW-104-22-FM-D-RA technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.