
This 8-position, 2-row shrouded surface mount header features a 2.54mm pitch and is rated for operation between -55°C and 125°C. The contacts are made of bronze with a gold plating and gold finish. The header is packaged on a tape and reel and is compliant with RoHS regulations. The insulation material is a polymer with a black color and the termination is through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SSW-104-22-FM-D-VS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec SSW-104-22-FM-D-VS-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-FM-D-VS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.