This 4-contact socket strip header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55 to 125°C and can handle a maximum current rating of 4.7 amps per contact. The header is rated for a maximum voltage of 655VDC or 465VAC and has a height of 8.51mm.
Samtec SSW-104-22-FM-S technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 4.7/ContactA |
| Max Voltage Rating | 655VDC|465VAC |
| Height | 8.51mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SSW-104-22-FM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.