
8-position socket strip connector with 2.54mm pitch, featuring straight surface mount termination. This female connector utilizes gold-plated bronze contacts with a forked shape, designed for 100 mating cycles and a maximum current rating of 3A. The black polymer insulation material ensures a flammability rating of UL94 V-0, operating within a temperature range of -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component offers a depth of 7.87mm and a length of 10.67mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 7.87mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 10.67mm |
| Mating Cycles | 100 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SSW |
| Termination | Solder |
| RoHS | Compliant |
