The Samtec SSW-104-22-S-S-VS-TR250 is a straight-contact connector with a pitch of 2.54mm and a maximum current rating of 3A. It features a bronze contact material with gold plating and is available in tape and reel packaging. The connector has a length of 10.67mm and a depth of 2.41mm, with a black housing color. It operates over a temperature range of -55°C to 125°C.
Samtec SSW-104-22-S-S-VS-TR250 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 10.67mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSW-104-22-S-S-VS-TR250 to view detailed technical specifications.
No datasheet is available for this part.